1.8W mono audio amplifier IC, featuring a 2.7V to 9V supply voltage range and a maximum supply current of 4.5mA. This industrial-grade component operates between -40°C and 85°C, housed in a 10-terminal, 4mm x 4mm S-XDSO-N10 package. Designed for audio applications, it offers a single channel output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM4951SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4951SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.