Automotive-grade 16-terminal switching regulator or controller operating from a 3.1V to 40V input range. Features a maximum switching frequency of 840 kHz and a maximum operating temperature of 125°C. Housed in a 16-pin TSSOP (PDSO16) package with dual terminal positioning.
National Semiconductor LM5000-3MTC/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5000-3MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.