The LM5002SDX/NOPB is an 8-channel DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a terminal position of dual. The device is packaged in a 4 x 4 mm LLP-8 package, which is RoHS compliant. The LM5002SDX/NOPB is a single-function device with a width and length of 4 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM5002SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5002SDX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5002SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.