The LM5007MM/NOPB is an 8-pin TSSOP DC/DC controller from National Semiconductor, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single function and is available in a TSSOP package with dimensions of 3mm in width and length. The LM5007MM/NOPB accepts input voltages between 9 and 75 volts and is suitable for use in automotive environments.
National Semiconductor LM5007MM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.