Automotive-grade switching regulator IC with an input voltage range of 9V to 75V. Features a maximum operating temperature of 125°C and a minimum of -40°C. This 8-terminal device, housed in an MSOP-8 package, offers a single function and a current capability of 0.9A.
Sign in to ask questions about the National Semiconductor LM5007MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5007MMX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5007MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.