The LM5007SDX/NOPB is an automotive DC/DC controller from National Semiconductor. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 75V. The device is packaged in an 8-pin HVSON package with a width and length of 4mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the National Semiconductor LM5007SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5007SDX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5007SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.