The LM5008MMX/NOPB is an 8-channel DC/DC controller from National Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has a JEDEC package code of S-PDSO-G8 and is packaged in a TSSOP-8 package with dimensions of 3mm width and 3mm length. It can handle input voltages between 9.5V and 95V.
Sign in to ask questions about the National Semiconductor LM5008MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5008MMX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 95 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5008MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.