Automotive-grade switching regulator IC featuring a maximum switching frequency of 1000 kHz. This power management component operates with an input voltage range from 8V to 75V. Housed in a 14-terminal TSSOP package (PDSO14, R-PDSO-G14), it offers a 1.5A current capability. The device supports dual terminal positioning and operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM5010MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5010MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5010MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.