Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 700 kHz. This 8-terminal component operates within a temperature range of -40°C to 125°C and accepts an input voltage from 13V to 90V. Housed in an 8-pin MSOP (S-PDSO-G8) package with dual terminal positions, it offers a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 90 |
| Input Voltage-Min | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |