The LM5072MH-80 is a 16-pin automotive DC/DC controller from National Semiconductor, operating within a temperature range of -40 to 125 degrees Celsius. It has a single function and is packaged in a TSSOP-16 package with dimensions of 4.4mm width and 5mm length. The device can handle input voltages between 9V and 70V, making it suitable for various automotive applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor LM5072MH-80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 70 |
| Input Voltage-Min | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.