Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 645 kHz. This 16-terminal component operates within a wide temperature range of -40°C to 125°C and supports input voltages from 9V to 70V. The TSSOP-16 package, with dimensions of 5mm length and 4.4mm width, houses a single function for efficient power management.
Sign in to ask questions about the National Semiconductor LM5072MHX-80/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5072MHX-80/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 70 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5072MHX-80/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.