Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM50BIM3X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM50BIM3X/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM50BIM3X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.