The LM5101ASD is a half bridge based MOSFET driver with a nominal supply voltage of 12V, operating over a temperature range of -40 to 125 degrees Celsius. It features a 4x4mm LLP-10 package and is designed for automotive applications. The device has 10 terminals and is a single function IC. It can operate with supply voltages between 9 and 14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM5101ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5101ASD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5101ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.