High-performance half-bridge based peripheral driver IC, ideal for power management applications. Features a 1.8 A output current capability and operates within a 9V to 14V supply voltage range, with a nominal 12V. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with dual terminal positioning, measuring 3.9mm width and 4.902mm length. This single-function interface IC provides efficient gate drive control.
Sign in to ask questions about the National Semiconductor LM5104M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5104M/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.902 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5104M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.