The LM5109AMA is a half bridge based MOSFET driver from National Semiconductor. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 8 terminals and is available in a SOIC-8 package. It is designed for automotive applications and has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 8V and 14V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM5109AMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5109AMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5109AMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.