The LM5110-3SD/NOPB is a dual gate driver IC from National Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 10-pin HVQCCN package. The device features a quad terminal position and is suitable for use with supply voltages between 3.5V and 14V. As a buffer or inverter based peripheral driver, it is well-suited for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM5110-3SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5110-3SD/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5110-3SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.