The LM5111-1M/NOPB is an 8-channel gate driver IC designed for automotive applications. It operates over a supply voltage range of 3.5 to 14V and can withstand temperatures up to 125°C. The device is packaged in a R-PDSO-G8 package and is suitable for use in high-temperature environments. The LM5111-1M/NOPB is a buffer or inverter based peripheral driver IC.
Sign in to ask questions about the National Semiconductor LM5111-1M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5111-1M/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5111-1M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.