The LM5111-1MX is an 8-channel gate driver IC from National Semiconductor, designed for use in automotive applications. It operates over a temperature range of -40C to 125C and has a supply voltage range of 3.5V to 14V. The device is packaged in a SOIC-8 package and is a buffer or inverter based peripheral driver IC. It has a width of 3.9mm and a length of 4.9mm. The LM5111-1MX is a single function device with 8 terminals.
National Semiconductor LM5111-1MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5111-1MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.