The LM5111-2M/NOPB is an 8-channel gate driver IC from National Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is powered by a nominal supply voltage of 12V, with a minimum of 3.5V and a maximum of 14V. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is a buffer or inverter based peripheral driver IC, suitable for use in gate driver applications.
Sign in to ask questions about the National Semiconductor LM5111-2M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5111-2M/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5111-2M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.