Automotive-grade switching regulator/controller IC featuring a maximum switching frequency of 590 kHz. Operates across a wide temperature range from -40°C to 125°C with a 20-terminal, TSSOP-20 package. Supports input voltages from 6V to 100V, with a dual terminal position and a JEDEC package code of R-PDSO-G20. This integrated circuit offers a single function and measures 4.4mm in width and 6.5mm in length.
Sign in to ask questions about the National Semiconductor LM5116MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5116MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5116MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.