Automotive-grade 2A switching controller with a maximum switching frequency of 590 kHz. This integrated circuit operates within a temperature range of -40°C to 125°C and features a 20-terminal TSSOP-20 (PDSO-20) package. Designed for DC/DC conversion, it supports input voltages from 6V to 100V and offers a single function.
Sign in to ask questions about the National Semiconductor LM5116MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5116MHX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5116MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.