Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 575 kHz. This TSSOP-20 package, with a JEDEC code of R-PDSO-G20, offers 20 terminals and operates across a wide temperature range from -40°C to 125°C. Designed for dual terminal positioning, it supports input voltages from 3V to 75V.
Sign in to ask questions about the National Semiconductor LM5118MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5118MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5118MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.