Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 575 kHz. This 20-terminal device operates within a temperature range of -40°C to 125°C and supports an input voltage range from 3V to 75V. Packaged in a TSSOP-20 (PDSO-20) with dual terminal positioning, it offers a single function and is RoHS compliant.
Sign in to ask questions about the National Semiconductor LM5118MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5118MHX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5118MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.