Rectangular pulse generator IC for analog waveform generation. Features a single timer function with a supply voltage range of 4.5V to 16V, nominal 5V. Housed in an 8-terminal PDSO8 (SOIC-8) package with a commercial temperature grade, operating from 0°C to 70°C. The dual terminal position package measures 3.9mm in width and 4.9mm in length.
National Semiconductor LM555CM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM555CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.