Rectangular timer IC for analog waveform generation. Features a single timer function with 8 terminals in a PDSO8 (SOIC-8) package. Operates from a supply voltage range of 4.5V to 16V, with a nominal supply voltage of 5V. Commercial temperature grade, with a minimum operating temperature of 0°C and a maximum of 70°C. Package dimensions are 3.9mm width and 4.9mm length.
Sign in to ask questions about the National Semiconductor LM555CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM555CMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM555CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.