The LM555CN is an 8-pin DIP timer IC with a commercial temperature grade, operating between 0 and 70°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 16V and 4.5V, respectively. The device is packaged in a plastic DIP-8 package, measuring 7.62mm in width and 9.817mm in length.
Sign in to ask questions about the National Semiconductor LM555CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM555CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM555CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.