The LM556CM/NOPB is a dual timer IC with 14 terminals in a commercial temperature grade. It operates over a supply voltage range of 4.5 to 16V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.65mm length. It is designed for use in clock and timing applications.
Sign in to ask questions about the National Semiconductor LM556CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM556CM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM556CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.