Automotive-grade switching regulator IC featuring a maximum switching frequency of 545 kHz. This 16-terminal component operates within a -40°C to 125°C temperature range and supports input voltages from 6V to 75V. Housed in a 16-pin TSSOP (PDSO-G16) package, it offers a single function and dual terminal positioning.
Sign in to ask questions about the National Semiconductor LM5575MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5575MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5575MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.