Automotive-grade switching regulator IC with a 3A output current capability. Features a maximum switching frequency of 545 kHz and operates within a wide input voltage range of 6V to 75V. Housed in a 20-terminal TSSOP (PDSO-20) package with dimensions of 6.5mm length and 4.4mm width. Designed for operation across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM5576MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM5576MH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5576MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.