Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, SQUARE, SURFACE MOUNT, MSOP-8
National Semiconductor LM56BIMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.