Dual operational amplifier featuring a 9 MHz unity gain bandwidth and 5 V/µs slew rate. This industrial-grade IC offers a maximum input offset voltage of 1800 µV and a minimum voltage gain of 33,000. Operating across a -40°C to 85°C temperature range, it is housed in an 8-terminal SOIC package with a nominal supply voltage of 2.7V and a maximum supply voltage of 35V. The voltage-feedback architecture supports two functions with a nominal common-mode reject ratio of 76 dB.
Sign in to ask questions about the National Semiconductor LM6142AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM6142AIM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.28 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 33000 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6142AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.