The LM6142MDC is an industrial-grade dual operational amplifier from National Semiconductor. It operates over a temperature range of -40°C to 85°C and is available in the X-XUUC-N package. The device has a nominal supply voltage of 2.7V and a maximum supply voltage limit of 35V. It features voltage-feedback architecture and frequency compensation. The LM6142MDC is designed for use in a variety of applications where low offset and low bias are not required.
National Semiconductor LM6142MDC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.