Dual operational amplifier featuring a 75 MHz unity gain bandwidth and 30 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 50,000 and a maximum input offset voltage of 2000 µV. Packaged in an 8-terminal SOIC (PDSO8) with commercial temperature grade, it operates from a nominal supply voltage of 5V, with limits up to 35V. The device has a maximum supply current of 5mA and an average bias current of 0.98µA.
Sign in to ask questions about the National Semiconductor LM6152ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM6152ACM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.98 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.98 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 75000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6152ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.