Dual-channel operational amplifier designed for video amplification. Features an 8-terminal SOIC-8 package with a 0.150-inch width and 4.9mm length. Industrial temperature grade operation. Single function amplifier.
Sign in to ask questions about the National Semiconductor LM6172IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM6172IMX/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6172IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.