Industrial-grade operational amplifier with a 100 MHz unity gain bandwidth and 500 V/µs slew rate. Features a current-feedback architecture, 8-pin SOIC package, and a maximum input offset voltage of 3500 µV. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±5V, supporting up to ±18V. Includes frequency compensation and a common-mode rejection ratio of 57.
Sign in to ask questions about the National Semiconductor LM6181IMX-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM6181IMX-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 17.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 57 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 375 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6181IMX-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.