Industrial-grade operational amplifier featuring a 100 MHz unity gain bandwidth and 500 V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 3500 µV and operates across a wide temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC (PDSO8) with a 0.150-inch width, it supports dual supply voltages from ±5V to ±18V.
Sign in to ask questions about the National Semiconductor LM6181IMX-8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM6181IMX-8/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 17.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 57 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6181IMX-8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.