Analog temperature sensor, voltage output, with a 0.6V offset and 3°C accuracy. Features a 3-terminal TO-92 plastic package for through-hole mounting. Operates across a wide temperature range from -25°C to 85°C, powered by a supply voltage between 2.7V and 10V. Termination type is solder.
Sign in to ask questions about the National Semiconductor LM61BIZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM61BIZ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM61BIZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.