High-performance operational amplifier featuring a 5.5 MHz unity gain bandwidth and 8 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 10,000 µV and a minimum voltage gain of 3200. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of ±25V, with limits up to ±30V. The component is housed in a 5-pin TO-220 package with a ZIG-ZAG terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM675T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM675T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 25 |
| Supply Current-Max | 50 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -25 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3200 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM675T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.