Operational Amplifier IC featuring a 5.5 MHz bandwidth and 8 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 3200 and a maximum input offset voltage of 10000 µV. Designed for commercial temperature grades, it operates within a supply voltage range of ±25V to ±30V, with a maximum supply current of 50 mA. The component is housed in a 5-pin TO-220 package with a zig-zag terminal position.
Sign in to ask questions about the National Semiconductor LM675T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM675T/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 25 |
| Supply Current-Max | 50 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -25 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3200 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM675T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.