High-performance operational amplifier featuring a 125 MHz unity gain bandwidth and 950 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1500 µV and a nominal common-mode rejection ratio of 104 dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±5V, supporting a maximum supply voltage of ±18V. The component is housed in an 8-terminal SOIC-8 package with a nominal width of 3.9 mm and length of 4.9 mm.
Sign in to ask questions about the National Semiconductor LM7171AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM7171AIMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 950 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 104 |
| Voltage Gain-Min | 2200 |
| Unity Gain BW-Nom | 125000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7171AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.