National Semiconductor LM723 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N14 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Operating Temperature TJ-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.