IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, 0.150 INCH, PLASTIC, SO-14, Voltage Reference
Sign in to ask questions about the National Semiconductor LM723CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM723CM technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.6235 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM723CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.