IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP14, PLASTIC, DIP-14, Voltage Reference
National Semiconductor LM723CN/NOPB technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.