Adjustable positive linear voltage regulator IC with a single output. Features an output voltage range from 2V to 37V and a maximum output current of 0.15A. This 10-terminal device operates across a wide temperature range, from -55°C to 150°C (TJ). Packaged in a TO-5 metal can (JEDEC O-MBCY-W10) with bottom terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM723H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM723H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.