The LM723H/883 is a linear voltage regulator with adjustable output voltage, operating over a temperature range of -55°C to 125°C. It features a maximum output current of 0.15A and a maximum output voltage of 37V. The device is packaged in a 10-pin TO-100 metal can and is compliant with MIL-STD-883 screening level. The LM723H/883 is suitable for use in applications requiring a stable and adjustable voltage source.
National Semiconductor LM723H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LM723H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.