IC,VOLT REGULATOR,ADJUSTABLE,+2 TO +37V,BIPOLAR,DIP,14PIN,CERAMIC
National Semiconductor LM723J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Adjustability | ADJUSTABLE |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.