Industrial-grade operational amplifier featuring a 4 MHz unity-gain bandwidth and 1.25 V/µs slew rate. This 5-pin, PDSO5 packaged IC offers a maximum input offset voltage of 6000 µV and a nominal supply voltage of 2.2V, with a maximum supply voltage limit of 35V. Operating across an industrial temperature range of -40°C to 85°C, it provides a minimum voltage gain of 6500 and a nominal common-mode reject ratio of 82.
Sign in to ask questions about the National Semiconductor LM7301IM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM7301IM5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Current-Max | 1.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 6500 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7301IM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.