Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, PLASTIC, TSOT-23, 6 PIN
Sign in to ask questions about the National Semiconductor LM73CIMK-0/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM73CIMK-0/NOPB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM73CIMK-0/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.