Digital temperature sensor with 9-bit resolution, offering a wide operating temperature range from -55°C to 125°C. Features a supply voltage range of 2.7V to 5.5V and an 8-terminal MSOP surface-mount package. Provides a digital serial interface for data communication.
Sign in to ask questions about the National Semiconductor LM75AIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM75AIMM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM75AIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.