Digital temperature sensor with 9-bit resolution, offering a wide operating temperature range from -55°C to 125°C. Features a serial interface for data communication and a digital output. Designed for surface mounting with a rectangular plastic SOP-8 package, requiring a supply voltage between 3V and 5.5V.
Sign in to ask questions about the National Semiconductor LM75BIM-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM75BIM-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM75BIM-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.